| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F35S L/C |
| SKU: | AAOMS27484T10F35S L/C |
MS27484T10F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and high performance in harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable functionality in a wide range of conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, they meet diverse needs. Please note that this assembly does not ship with contacts.