| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F5BA |
| SKU: | AAOMS27484T10F5BA |
MS27484T10F5BA
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for harsh environments, featuring up to 128 contacts in a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors guarantee reliable performance in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. Designed for military specifications, they meet the rigorous demands of aerospace, defense, and industrial applications, providing superior connectivity in critical operations.