| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F5P L/C |
| SKU: | AAOMS27484T10F5P L/C |
MS27484T10F5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are essential components for mission-critical applications in aerospace, defense, and industrial sectors. With up to 128 contacts housed within a robust insert, these connectors ensure reliable signal transmission in harsh environments. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and electroless nickel plating, they guarantee durability and corrosion resistance. Operating within a wide temperature range of -65 °C to 200 °C, they are suitable for extreme conditions. With EMI/RFI shielding and environment-resistant design, these connectors provide high-performance connectivity in challenging settings. Please note that this assembly does not ship with contacts.