| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F5SA L/C |
| SKU: | AAOMS27484T10F5SA L/C |
MS27484T10F5SA L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a durable aluminum shell with electroless nickel coating. Designed for harsh environments, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation needs. RoHS compliant options ensure environmental responsibility. Please note that this assembly does not ship with contacts. Elevate your electrical connections with these high-quality, military-grade connectors.