MS27484T10F5SC

Heilind Number:AAOMS27484T10F5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F5SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F5SC
SKU:AAOMS27484T10F5SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to different cable clamp requirements. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Crafted from aluminum with plating options including cadmium-free finishes, they meet stringent quality standards. Suitable for military applications, these connectors guarantee durability and performance in demanding conditions.