| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F5SD L/C |
| SKU: | AAOMS27484T10F5SD L/C |
MS27484T10F5SD L/C
Specifications
Detailed Description
MIL-DTL-38999 II harsh environment thin walled, restricted length connectors are engineered for rugged performance in extreme conditions. With front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for various applications. Featuring up to 128 contacts in an insert and operating temperatures from -65 °C to 200 °C, they ensure reliable connectivity in harsh environments. Available in 9 shell sizes and 52 insert arrangements, with RoHS compliant plating options, these connectors offer durability and corrosion resistance. Please note, this assembly does not ship with contacts.