| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F5S L/C |
| SKU: | AAOMS27484T10F5S L/C |
MS27484T10F5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Offering various mounting options like front wall mount, rear wall mount, jam nut, and more, these connectors are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, ensuring reliable connections. Constructed with aluminum shells and plated with options like electroless nickel for durability, these connectors meet military specifications for performance and durability in demanding environments. With RoHS compliant finishes available, they are suitable for various industrial and military applications. Please note that this assembly does not ship with contacts.