MS27484T10F98B

Heilind Number:AAOMS27484T10F98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98B
SKU:AAOMS27484T10F98B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with a choice of plating options, ensuring durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding military and aerospace applications requiring high reliability and performance.