MS27484T10F98BA

Heilind Number:AAOMS27484T10F98BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98BA
SKU:AAOMS27484T10F98BA

Detailed Description

MIL-DTL-38999 Series II connectors, part of the 38999 II military specification, offer rugged performance in harsh environments. With up to 128 contacts in an insert, these connectors are designed for durability. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors, available in aluminum shells, are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With RoHS certified cadmium-free finishes, they meet stringent environmental standards. Suitable for military and industrial applications, these connectors ensure reliable connectivity in demanding conditions.