MS27484T10F98BD

Heilind Number:AAOMS27484T10F98BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98BD
SKU:AAOMS27484T10F98BD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity, featuring up to 128 contacts within a rugged insert for secure sealing. Designed for harsh environments, these connectors boast a wide operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, accommodating different cable orientations is seamless. Crafted from durable aluminum, these connectors come with multiple plating choices, ensuring reliable performance in demanding conditions. Utilizing M39029 rear release crimp contacts, they guarantee efficient and secure connections. Suitable for military and industrial applications, these MIL-DTL-38999 Series II connectors are the epitome of robust and reliable connectivity.