MS27484T10F98PA

Heilind Number:AAOMS27484T10F98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98PA
SKU:AAOMS27484T10F98PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount, jam nut, and box mount receptacles. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable connectivity with Removable Crimp Contacts featuring gold plating. Constructed with aluminum shells and offered in different finishes including Electroless Nickel, they provide durability and conductivity. Suitable for demanding applications, these Circular Connectors are vital components in aerospace, military, and industrial systems.