MS27484T10F98S

Heilind Number:AAOMS27484T10F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98S
SKU:AAOMS27484T10F98S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different installation needs. The aluminum shells come with multiple plating options, including cadmium-free finishes, ensuring reliable performance in diverse settings. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors guarantee secure connections. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 Series II connectors deliver durability and high performance, meeting stringent quality standards for reliable operation.