MS27484T10F98SA

Heilind Number:AAOMS27484T10F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98SA
SKU:AAOMS27484T10F98SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts within an insert. Designed for durability, they are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs, they accommodate diverse needs with ease. Constructed with aluminum shells and offering multiple plating choices, including RoHS certified cadmium-free finishes, these connectors prioritize both performance and environmental compliance. Perfect for military and industrial applications, they guarantee longevity and efficiency in demanding settings.