| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F98SA L/C |
| SKU: | AAOMS27484T10F98SA L/C |
MS27484T10F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Crafted with aluminum shells and offering multiple plating options such as cadmium-free finishes, they guarantee durability and environmental resilience. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Ideal for military and aerospace applications, they meet stringent MIL-DTL-38999 II specifications for quality and performance. Please note that this assembly does not ship with contacts.