MS27484T10F98SB

Heilind Number:AAOMS27484T10F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98SB
SKU:AAOMS27484T10F98SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure installations. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options including cadmium-free finishes, these connectors meet RoHS compliance standards. Suitable for military and industrial applications, they provide durable and efficient electrical connections in demanding environments.