MS27484T10F98SC

Heilind Number:AAOMS27484T10F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F98SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F98SC
SKU:AAOMS27484T10F98SC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a secure insert, ensuring reliable connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Featuring removable crimp contacts with gold plating, they guarantee efficient signal transmission. Constructed with durable aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors prioritize performance and environmental compliance. Trusted for their reliability, they meet stringent military specifications, making them a top choice for aerospace, defense, and industrial applications.