MS27484T10F99P

Heilind Number:AAOMS27484T10F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F99P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F99P
SKU:AAOMS27484T10F99P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, these connectors ensure optimal connectivity. Constructed with aluminum shells and plated in finishes such as electroless nickel, they meet stringent military specifications. Suitable for use in demanding settings, these connectors guarantee secure and efficient electrical connections.