MS27484T10F99PC

Heilind Number:AAOMS27484T10F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F99PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F99PC
SKU:AAOMS27484T10F99PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offered in different plating options, such as electroless nickel, they ensure durability and performance. Meeting military specifications, these connectors are ideal for applications requiring secure and high-quality electrical connections.