MS27484T10F99S

Heilind Number:AAOMS27484T10F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F99S
SKU:AAOMS27484T10F99S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating choices, including RoHS compliant finishes, these connectors are durable and environmentally friendly. Suitable for military and industrial use, they meet stringent performance standards for conductivity, EMI/RFI shielding, and environmental resistance. With a service rating of I and a mating life of 500 cycles, they guarantee long-lasting performance in demanding conditions. Whether for aerospace, defense, or other high-reliability applications, these MIL-DTL-38999 Series II connectors are the ideal choice for ensuring seamless connectivity.