MS27484T10F99SD

Heilind Number:AAOMS27484T10F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F99SD
SKU:AAOMS27484T10F99SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, providing robust connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with multiple plating options, ensuring durability and reliability. With RoHS certified finishes, they meet environmental standards. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial use, they are designed for high performance in challenging conditions.