MS27484T12A35SA L/C

Heilind Number:AAOMS27484T12A35SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12A35SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12A35SA L/C
SKU:AAOMS27484T12A35SA L/C

Detailed Description

The MIL-DTL-38999 Series II connectors, embodying military-grade precision and durability, offer unparalleled performance in harsh environments. Featuring up to 128 contacts and environmentally sealed construction, they ensure reliable connectivity in the most demanding applications. With a wide operating temperature range of -65 °C to 200 °C and various mounting options, including wall mount and jam nut receptacles, they cater to diverse needs. Crafted from rugged aluminum with RoHS compliant plating, these connectors guarantee longevity and environmental responsibility. Their EMI/RFI shielding properties and removable crimp contacts provide secure and efficient electrical connections, making them ideal for aerospace, defense, and other high-reliability applications. Please note that this assembly does not ship with contacts.