| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12A35SB L/C |
| SKU: | AAOMS27484T12A35SB L/C |
MS27484T12A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T12A35SBLC model, offer reliable and durable electrical connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure performance. With a wide operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. The connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, providing versatility in installation. Constructed with aluminum shells and compliant with military specification MIL-DTL-38999 II, they guarantee ruggedness and longevity. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet specific application requirements.