MS27484T12A3P

Heilind Number:AAOMS27484T12A3P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12A3P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12A3P
SKU:AAOMS27484T12A3P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with aluminum shells and offering multiple plating options, they guarantee durability and versatility. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications that require secure and efficient data transmission.