MS27484T12B35AD

Heilind Number:AAOMS27484T12B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12B35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12B35AD
SKU:AAOMS27484T12B35AD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering options for plating finishes, such as electroless nickel and cadmium, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, these connectors are suitable for use in aerospace, defense, and other rugged industries.