| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B35PB L/C |
| SKU: | AAOMS27484T12B35PB L/C |
MS27484T12B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer a robust solution for harsh environments. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatility for different applications. Constructed with aluminum shells and offering RoHS compliant plating options, these connectors prioritize durability and environmental compliance. Certified to MIL-DTL-38999 II standards, they guarantee high reliability in military and aerospace applications. Please note that this assembly does not ship with contacts.