MS27484T12B35PC

Heilind Number:AAOMS27484T12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12B35PC
SKU:AAOMS27484T12B35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, these connectors ensure versatility in installation. Made with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and environmental compliance. With gold-plated contacts and EMI/RFI shielding, these connectors provide excellent conductivity and protection against electromagnetic interference. Suitable for military and industrial applications, they are ideal for demanding environments where reliable connectivity is essential.