| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B35PC L/C |
| SKU: | AAOMS27484T12B35PC L/C |
MS27484T12B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer exceptional durability and performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile and easy to install. Constructed with aluminum shells and offering multiple plating options, they are highly resistant to corrosion. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for aerospace, defense, and other rugged applications. Please note that this assembly does not ship with contacts.