MS27484T12B4PD

Heilind Number:AAOMS27484T12B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12B4PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12B4PD
SKU:AAOMS27484T12B4PD

Detailed Description

MIL-DTL-38999 Series II connectors, known for their robust design, offer reliable connectivity in demanding environments. With up to 128 contacts housed in an insert, these connectors are ideal for applications requiring high-density interconnection. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, available in straight, RFI grounding, and standard configurations, ensure secure cable connections. Compliant with military specifications, these connectors guarantee performance in extreme temperatures ranging from -65 °C to 200 °C. Crafted from durable aluminum with a choice of plating options, including cadmium-free finishes, they provide enhanced corrosion resistance. Trusted for their quality and durability, MIL-DTL-38999 Series II connectors are a top choice for aerospace, defense, and industrial applications.