| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B4P L/C |
| SKU: | AAOMS27484T12B4P L/C |
MS27484T12B4P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27484T12B4PLC model, offer reliable connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Featuring a straight plug design with bayonet coupling, they ensure secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including electroless nickel and cadmium olive drab, they guarantee durability and compliance with environmental regulations. Please note that this assembly does not ship with contacts.