MS27484T12B4S

Heilind Number:AAOMS27484T12B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12B4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12B4S
SKU:AAOMS27484T12B4S

Detailed Description

The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an insert, are designed for harsh environments with a wide operating temperature range of -65°C to 200°C. These connectors, available in various styles like front/rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. Constructed with durable aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure reliability in demanding applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. With a straight plug configuration and EMI/RFI shielding, they meet military specifications for performance and durability, making them ideal for aerospace, defense, and industrial applications.