| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B4SB L/C |
| SKU: | AAOMS27484T12B4SB L/C |
MS27484T12B4SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II Connectors, specifically the MS27484T12B4SBLC model, are designed for rugged environments, featuring up to 128 contacts in an insert. With various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Compliant with military specification MIL-DTL-38999 II, they are constructed with aluminum shells and come in plating options such as cadmium olive drab and electroless nickel. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.