| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B4SC L/C |
| SKU: | AAOMS27484T12B4SC L/C |
MS27484T12B4SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer rugged durability and high performance in harsh environments. With up to 128 contacts in an insert, these connectors provide secure and reliable electrical connectivity. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they ensure long-lasting durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.