| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B8P L/C |
| SKU: | AAOMS27484T12B8P L/C |
MS27484T12B8P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity solutions in harsh environments, featuring up to 128 contacts in a secure insert. With various mounting options including front wall, rear wall, jam nut, and box mount receptacles, these connectors ensure versatile installation. Operating between -65 °C and 200 °C, they are environmentally sealed for reliable performance. Removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 provide flexibility for different applications. Constructed with aluminum shells and offering plating options like cadmium and nickel, they meet stringent military standards for durability and conductivity. Suitable for aerospace, defense, and industrial sectors, these connectors provide efficient EMI/RFI shielding and comply with RoHS regulations. Please note, this assembly does not ship with contacts.