| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12B8S L/C |
| SKU: | AAOMS27484T12B8S L/C |
MS27484T12B8S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T12B8SLC model, offer reliable electrical connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are constructed with aluminum shells and plated with electroless nickel and cadmium olive drab for enhanced durability. With a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.