| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12F35PA L/C |
| SKU: | AAOMS27484T12F35PA L/C |
MS27484T12F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with a wide operating temperature range of -65°C to 200°C. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatile installation options. Meeting military specification standards for durability and quality assurance, they are crafted from aluminum with multiple plating options, such as cadmium-free finishes, providing excellent corrosion resistance. Suitable for applications requiring EMI/RFI shielding, these connectors are ideal for aerospace, defense, and industrial uses. Please note that this assembly does not ship with contacts.