| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12F35PC L/C |
| SKU: | AAOMS27484T12F35PC L/C |
MS27484T12F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Connectors offer rugged durability and reliable performance in harsh environments, with up to 128 contacts and environmentally sealed inserts. Featuring a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in multiple configurations, including wall mount, jam nut, and box mount receptacles, along with straight and 90-degree cable clamp plugs, they provide versatility and flexibility. Built to MIL-DTL-38999 II military specifications, these connectors ensure high-quality standards. Please note that this assembly does not ship with contacts.