MS27484T12F35S

Heilind Number:AAOMS27484T12F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F35S
SKU:AAOMS27484T12F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and protection against corrosion. With RoHS certified finishes available, they meet environmental compliance standards. Suitable for military and industrial applications, these connectors provide reliable performance in demanding conditions.