MS27484T12F35SC

Heilind Number:AAOMS27484T12F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F35SC
SKU:AAOMS27484T12F35SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. Available in aluminum shells with a range of plating options, they meet stringent military specifications for durability and performance. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. RoHS compliant options are available, making them suitable for environmentally conscious projects. Ideal for military and industrial use, these connectors guarantee reliable electrical connections in demanding conditions.