MS27484T12F3PB

Heilind Number:AAOMS27484T12F3PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F3PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F3PB
SKU:AAOMS27484T12F3PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment thin-walled connectors, available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, are designed for military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. The aluminum shells come in different plating options, such as cadmium and electroless nickel, with RoHS compliant finishes available. Perfect for demanding environments, these connectors provide secure and durable electrical connections.