MS27484T12F3PD

Heilind Number:AAOMS27484T12F3PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F3PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F3PD
SKU:AAOMS27484T12F3PD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in an insert, ensuring robust connectivity in harsh environments. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs, they offer versatility in installation. Featuring aluminum shells with plating options like electroless nickel, these connectors prioritize durability and reliability. Compliant with RoHS regulations, they guarantee environmental responsibility. Suitable for military-grade specifications, the MIL-DTL-38999 Series II connectors are the ultimate choice for demanding connectivity needs.