| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12F4SC L/C |
| SKU: | AAOMS27484T12F4SC L/C |
MS27484T12F4SC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II Connectors, designed to meet the rigorous demands of harsh environments with their durable construction and high-performance capabilities. Featuring up to 128 contacts housed in a rugged insert, these connectors ensure reliable connectivity in extreme temperatures from -65 °C to 200 °C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Made with aluminum shells and offering multiple plating options for corrosion resistance, these connectors are ideal for military and industrial use. Please note, this assembly does not ship with contacts.