MS27484T12F8S

Heilind Number:AAOMS27484T12F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F8S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F8S
SKU:AAOMS27484T12F8S

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, meeting stringent military specifications. With up to 128 contacts housed in an insert, these connectors provide reliable connectivity. Featuring a wide operating temperature range from -65 °C to 200 °C, they are suitable for diverse applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, these connectors offer flexibility in installation. The aluminum shells with different plating options ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With RoHS compliant variants available, these connectors are ideal for demanding industrial and military settings.