| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T12F98PB L/C |
| SKU: | AAOMS27484T12F98PB L/C |
MS27484T12F98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert and operating temperatures ranging from -65°C to 200°C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel, they ensure durability and protection. Compliant with military specifications, these connectors are ideal for demanding environments requiring secure and efficient electrical connections. Please note, this assembly does not ship with contacts.