MS27484T12F98SA

Heilind Number:AAOMS27484T12F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T12F98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T12F98SA
SKU:AAOMS27484T12F98SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts sealed for environmental protection. With an operating range of -65°C to 200°C, these connectors offer versatility in various conditions. Available in multiple configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections. The straight, RFI grounding, and standard plugs with 90-degree cable clamp options cater to diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors boast durability and reliability. Constructed with aluminum shells and offering various plating options, such as electroless nickel and cadmium-free finishes, they meet stringent quality standards. Suitable for applications requiring high performance and resistance to environmental factors, these connectors guarantee optimal functionality in demanding settings.