MS27484T14A18PD

Heilind Number:AAOMS27484T14A18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14A18PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14A18PD
SKU:AAOMS27484T14A18PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. With options for straight, RFI grounding, and standard plugs, they cater to diverse application needs. The use of M39029 rear release crimp contacts guarantees efficient contact solutions. Crafted from durable aluminum, these connectors come with a choice of plating finishes, including cadmium-free options. Their military specification compliance and RoHS certification underline their quality and reliability, making them ideal for demanding industrial and military applications.