MS27484T14A35PC

Heilind Number:AAOMS27484T14A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14A35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14A35PC
SKU:AAOMS27484T14A35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering plating options including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. With contact sizes ranging from 22D to 12, they accommodate diverse needs. The 37-contact variant, with gold plating and electroless nickel or iridescent yellow cadmium coating, guarantees excellent conductivity and corrosion resistance. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors meet stringent performance requirements, making them ideal for critical electronic systems.