MS27484T14A35S

Heilind Number:AAOMS27484T14A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14A35S
SKU:AAOMS27484T14A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a single insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with options for different contact sizes. Constructed with aluminum shells and available in multiple plating finishes including cadmium-free options, they ensure durability and reliability. MIL-DTL-38999 II connectors are widely used in military and aerospace applications, meeting stringent performance standards.