MS27484T14A5P

Heilind Number:AAOMS27484T14A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14A5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14A5P
SKU:AAOMS27484T14A5P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they offer reliable performance in demanding conditions. Certified for RoHS compliance, these connectors are ideal for military and industrial applications requiring rugged connectivity.