MS27484T14B15PA

Heilind Number:AAOMS27484T14B15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T14B15PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T14B15PA
SKU:AAOMS27484T14B15PA

Detailed Description

MIL-DTL-38999 Series II connectors are built for rugged environments, with up to 128 contacts housed in an insert and sealed for protection. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with plating options including cadmium-free finishes, they ensure durability and compliance with RoHS standards. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide versatility for different applications. Suitable for military and industrial use, they guarantee high performance with a service rating of I and 500 mating cycles.