| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T14B15PA L/C |
| SKU: | AAOMS27484T14B15PA L/C |
MS27484T14B15PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, ensuring reliable performance in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for extreme environments. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Compliant with MIL-DTL-38999 II standards, these connectors are ideal for military and aerospace applications. Constructed with aluminum shells and offering multiple plating options, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.